RS PRO 4m 3 Socket Type E - French Trailing Socket, 250 V, IP20
RS Stock No.: 226-9483Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCable Length
4m
Number of Sockets
3
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Country of Origin
China
Stock information temporarily unavailable.
BD 11.374
BD 11.374 Each (Exc. Vat)
BD 12.511
BD 12.511 Each (inc. VAT)
RS PRO 4m 3 Socket Type E - French Trailing Socket, 250 V, IP20
1
BD 11.374
BD 11.374 Each (Exc. Vat)
BD 12.511
BD 12.511 Each (inc. VAT)
RS PRO 4m 3 Socket Type E - French Trailing Socket, 250 V, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Length
4m
Number of Sockets
3
Mains Plug Type
Type E - French
Socket Type
Type E - French
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Country of Origin
China