RS PRO 4m 3 Socket Type E - French Trailing Socket, 250 V, IP20

RS Stock No.: 226-9488Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cable Length

4m

Number of Sockets

3

Mains Plug Type

Type E - French

Socket Type

Type E - French

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Current Rating (Unwound)

16A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 11.324

BD 11.324 Each (Exc. Vat)

BD 12.456

BD 12.456 Each (inc. VAT)

RS PRO 4m 3 Socket Type E - French Trailing Socket, 250 V, IP20

BD 11.324

BD 11.324 Each (Exc. Vat)

BD 12.456

BD 12.456 Each (inc. VAT)

RS PRO 4m 3 Socket Type E - French Trailing Socket, 250 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Length

4m

Number of Sockets

3

Mains Plug Type

Type E - French

Socket Type

Type E - French

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Current Rating (Unwound)

16A

Country of Origin

China

You may be interested in