Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4m 5 Socket Type E - French Extension Lead, 250 V

RS Stock No.: 296-264Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

4m

Number of Sockets

5

Socket Type

Type E - French

Corded

Yes

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Colour

Brown

Cross Sectional Area

1,5 mm²

Switchable

Yes

Cord Length

4m

You may be interested in
Stock information temporarily unavailable.

BD 33.468

BD 33.468 Each (Exc. Vat)

BD 36.815

BD 36.815 Each (inc. VAT)

RS PRO 4m 5 Socket Type E - French Extension Lead, 250 V

BD 33.468

BD 33.468 Each (Exc. Vat)

BD 36.815

BD 36.815 Each (inc. VAT)

RS PRO 4m 5 Socket Type E - French Extension Lead, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 33.468
10 - 24BD 32.197
25+BD 31.234
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

4m

Number of Sockets

5

Socket Type

Type E - French

Corded

Yes

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Colour

Brown

Cross Sectional Area

1,5 mm²

Switchable

Yes

Cord Length

4m

You may be interested in