Technical Document
Specifications
Brand
RS ProMaximum Operating Length
4m
Tube Outside Diameter
8mm
Connector
R 1/4
Colour
Yellow
Tube Inside Diameter
5mm
Manufacturer Series
USB
Material
Polyurethane
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
Low Pressure Applications at Normal Room Temperatures
BD 16.616
BD 16.616 Each (Exc. Vat)
BD 18.278
BD 18.278 Each (inc. VAT)
1
BD 16.616
BD 16.616 Each (Exc. Vat)
BD 18.278
BD 18.278 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.616 |
5 - 9 | BD 16.418 |
10+ | BD 16.208 |
Technical Document
Specifications
Brand
RS ProMaximum Operating Length
4m
Tube Outside Diameter
8mm
Connector
R 1/4
Colour
Yellow
Tube Inside Diameter
5mm
Manufacturer Series
USB
Material
Polyurethane
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
Low Pressure Applications at Normal Room Temperatures