Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4m Red Sling Round, 5t

RS Stock No.: 224-3287Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical Document

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

5t

Safe Working Load Choke Hitch

4t

Length

4m

Colour

Red

You may be interested in
RS PRO 2m Red Lifting Sling Round, 5t
BD 33.330Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO 4m Red Sling Round, 5t

P.O.A.

RS PRO 4m Red Sling Round, 5t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2m Red Lifting Sling Round, 5t
BD 33.330Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

5t

Safe Working Load Choke Hitch

4t

Length

4m

Colour

Red

You may be interested in
RS PRO 2m Red Lifting Sling Round, 5t
BD 33.330Each (Exc. Vat)