RS PRO 4mm x 27 Piece Engraving Punch Set, (Letters: A → Z, (&))

Technical Document
Specifications
Brand
RS ProCharacter Height
4mm
Number of Pieces
27
Kit Contents
Letters: A → Z, (&)
Punch Length
61mm
Punch Width
7mm
Country of Origin
China
Product details
Letter & Number Punches
Hand punches for permanent identification marking
Hardened and tempered to give long life and maximum security
Capable of indenting material up to 40 Rockwell C hardness
Supplied in sturdy plastic boxes
BD 18.496
BD 18.496 Each (Exc. Vat)
BD 20.346
BD 20.346 Each (inc. VAT)
1
BD 18.496
BD 18.496 Each (Exc. Vat)
BD 20.346
BD 20.346 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCharacter Height
4mm
Number of Pieces
27
Kit Contents
Letters: A → Z, (&)
Punch Length
61mm
Punch Width
7mm
Country of Origin
China
Product details
Letter & Number Punches
Hand punches for permanent identification marking
Hardened and tempered to give long life and maximum security
Capable of indenting material up to 40 Rockwell C hardness
Supplied in sturdy plastic boxes