Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4mm x 9 Piece Engraving Punch Set, (0 → 8)

RS Stock No.: 251-700Brand: RS PRO
brand-logo
View all in Number & Letter Punch Sets

Technical Document

Specifications

Brand

RS Pro

Character Height

4mm

Number of Pieces

9

Kit Contents

0 → 8

Punch Length

61mm

Punch Width

7mm

Country of Origin

China

Product details

Letter & Number Punches

Hand punches for permanent identification marking
Hardened and tempered to give long life and maximum security
Capable of indenting material up to 40 Rockwell C hardness
Supplied in sturdy plastic boxes

Stock information temporarily unavailable.

BD 5.570

BD 5.570 Each (Exc. Vat)

BD 6.127

BD 6.127 Each (inc. VAT)

RS PRO 4mm x 9 Piece Engraving Punch Set, (0 → 8)

BD 5.570

BD 5.570 Each (Exc. Vat)

BD 6.127

BD 6.127 Each (inc. VAT)

RS PRO 4mm x 9 Piece Engraving Punch Set, (0 → 8)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Character Height

4mm

Number of Pieces

9

Kit Contents

0 → 8

Punch Length

61mm

Punch Width

7mm

Country of Origin

China

Product details

Letter & Number Punches

Hand punches for permanent identification marking
Hardened and tempered to give long life and maximum security
Capable of indenting material up to 40 Rockwell C hardness
Supplied in sturdy plastic boxes