Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 4Ω 2W Miniature Speaker, 20 x 14 x 3.7mm

RS Stock No.: 102-754Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

104dB

Rated Power

2W

Cone Material

PEEK

Dimensions

20 x 14 x 3.7mm

Height

3.7mm

Country of Origin

China

Stock information temporarily unavailable.

BD 1.412

BD 1.412 Each (Exc. Vat)

BD 1.553

BD 1.553 Each (inc. VAT)

RS PRO 4Ω 2W Miniature Speaker, 20 x 14 x 3.7mm

BD 1.412

BD 1.412 Each (Exc. Vat)

BD 1.553

BD 1.553 Each (inc. VAT)

RS PRO 4Ω 2W Miniature Speaker, 20 x 14 x 3.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.412
10 - 99BD 1.270
100 - 499BD 1.171
500+BD 1.097

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

104dB

Rated Power

2W

Cone Material

PEEK

Dimensions

20 x 14 x 3.7mm

Height

3.7mm

Country of Origin

China