RS PRO 4Ω 2W Miniature Speaker, 40 x 20 x 5.8mm
RS Stock No.: 756-4615Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
4Ω
Sound Level
83dB
Rated Power
2W
Cone Material
Paper
Dimensions
40 x 20 x 5.8mm
Height
5.8mm
Country of Origin
China
Stock information temporarily unavailable.
BD 1.848
BD 1.848 Each (Exc. Vat)
BD 2.033
BD 2.033 Each (inc. VAT)
RS PRO 4Ω 2W Miniature Speaker, 40 x 20 x 5.8mm
1
BD 1.848
BD 1.848 Each (Exc. Vat)
BD 2.033
BD 2.033 Each (inc. VAT)
RS PRO 4Ω 2W Miniature Speaker, 40 x 20 x 5.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.848 |
10 - 24 | BD 1.785 |
25+ | BD 1.696 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
4Ω
Sound Level
83dB
Rated Power
2W
Cone Material
Paper
Dimensions
40 x 20 x 5.8mm
Height
5.8mm
Country of Origin
China