RS PRO 5 bar Undersink, Water Filter Kit

RS Stock No.: 738-2722Brand: RS PRO
brand-logo
View all in Water Filter Systems

Technical Document

Specifications

Brand

RS Pro

Kit Contents

Chrome Touch Tap Washer x 2, Fixing Bracket with Screws, Flexible Pipe (1 m), Rubber Touch Tap Washer x 2, Self Cutting Tap, Shake Proof Washer, Touch Tap, Touch Tap & Self Cutting Tap Fixing x 2

Maximum Working Pressure

5 bar

Type

Undersink

Country of Origin

United Kingdom

Product details

RS PRO Drinking Water Filter Kit for Hard Water Areas

An under sink drinking water filter kit featuring a seperate touch tap and specifically designed to improve poor water taste and smell and reduce Chloride. Recommended for hard water areas to remove contaminants and limescale the water filter kit delivers clean, fresh water at the touch of a button.
Water from the mains is connected to the cartridge via the self-cutting tap. Once installed the water is then directed up through the cartridge media. This process eliminates the unwanted contaminants and supplies fresh drinking water through a touch tap

Features and Benefits

  • Drinking water filtration kit

  • Suitable for hard water areas

  • Filter cartridge diameter of 50mm

  • Polypropylene construction

  • Removes organic matter, Chloride and heavy metals

  • Improves the taste and smell of water in hard water areas

  • Easy to install

  • Protects kettles an appliances

Kit Contents

Self cutting tap
Flexible pipe 1 metre length
Fixing bracket with screws for wall mounting
Touch tap
Touch tap washers, 2x rubber, 2 x chrome and 1 shake proof washer
Fittings x 2 for touch tap and self cutting tap
Disposable carbon resin cartridge (RS 738-2725)

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in
Liff 5 bar, Water Filter Kit
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 61.237

BD 61.237 Each (Exc. Vat)

BD 67.361

BD 67.361 Each (inc. VAT)

RS PRO 5 bar Undersink, Water Filter Kit

BD 61.237

BD 61.237 Each (Exc. Vat)

BD 67.361

BD 67.361 Each (inc. VAT)

RS PRO 5 bar Undersink, Water Filter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 61.237
5+BD 60.406
You may be interested in
Liff 5 bar, Water Filter Kit
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Kit Contents

Chrome Touch Tap Washer x 2, Fixing Bracket with Screws, Flexible Pipe (1 m), Rubber Touch Tap Washer x 2, Self Cutting Tap, Shake Proof Washer, Touch Tap, Touch Tap & Self Cutting Tap Fixing x 2

Maximum Working Pressure

5 bar

Type

Undersink

Country of Origin

United Kingdom

Product details

RS PRO Drinking Water Filter Kit for Hard Water Areas

An under sink drinking water filter kit featuring a seperate touch tap and specifically designed to improve poor water taste and smell and reduce Chloride. Recommended for hard water areas to remove contaminants and limescale the water filter kit delivers clean, fresh water at the touch of a button.
Water from the mains is connected to the cartridge via the self-cutting tap. Once installed the water is then directed up through the cartridge media. This process eliminates the unwanted contaminants and supplies fresh drinking water through a touch tap

Features and Benefits

  • Drinking water filtration kit

  • Suitable for hard water areas

  • Filter cartridge diameter of 50mm

  • Polypropylene construction

  • Removes organic matter, Chloride and heavy metals

  • Improves the taste and smell of water in hard water areas

  • Easy to install

  • Protects kettles an appliances

Kit Contents

Self cutting tap
Flexible pipe 1 metre length
Fixing bracket with screws for wall mounting
Touch tap
Touch tap washers, 2x rubber, 2 x chrome and 1 shake proof washer
Fittings x 2 for touch tap and self cutting tap
Disposable carbon resin cartridge (RS 738-2725)

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in
Liff 5 bar, Water Filter Kit
P.O.A.Each (Exc. Vat)