Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5 Core PVC Power Cable +90°C

RS Stock No.: 185-4007Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

5

Armoured

Yes

CPR Certification

Eca

Outer Diameter

17.9mm

Sheath Material

PVC

Voltage Rating

1000, 600 V

Conductor Strand Type

Stranded

Core Strands

7/1.04 mm

Conductor Material

Copper

Size of Strands

1.04 mm

Maximum Operating Temperature

+90°C

American Wire Gauge

9 AWG

Insulation material

XLPE

Minimum Operating Temperature

-15°C

Standards Met

BS EN 60228

Cable Shape

Multicore

Country of Origin

United Kingdom

You may be interested in
RS PRO, 100m 5 Core PVC Power Cable +90°C
BD 1,093.5191 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 495.285

BD 495.285 1 Reel of 50 Metres (Exc. Vat)

BD 544.813

BD 544.813 1 Reel of 50 Metres (inc. VAT)

RS PRO 5 Core PVC Power Cable +90°C

BD 495.285

BD 495.285 1 Reel of 50 Metres (Exc. Vat)

BD 544.813

BD 544.813 1 Reel of 50 Metres (inc. VAT)

RS PRO 5 Core PVC Power Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 5 Core PVC Power Cable +90°C
BD 1,093.5191 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6 mm²

Number of Cores

5

Armoured

Yes

CPR Certification

Eca

Outer Diameter

17.9mm

Sheath Material

PVC

Voltage Rating

1000, 600 V

Conductor Strand Type

Stranded

Core Strands

7/1.04 mm

Conductor Material

Copper

Size of Strands

1.04 mm

Maximum Operating Temperature

+90°C

American Wire Gauge

9 AWG

Insulation material

XLPE

Minimum Operating Temperature

-15°C

Standards Met

BS EN 60228

Cable Shape

Multicore

Country of Origin

United Kingdom

You may be interested in
RS PRO, 100m 5 Core PVC Power Cable +90°C
BD 1,093.5191 Reel of 100 Metres (Exc. Vat)