Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 5 drawers Tool Box, 205 x 205 x 560mm

RS Stock No.: 560-990Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Box Type

Cantilever

Length

205mm

Width

560mm

Height

205mm

Dimensions

205 x 205 x 560mm

Lock Type

Padlock

Number of Drawers

5

Weight

7kg

You may be interested in
RS PRO Metal Tool Box, 550 x 215 x 550mm
BD 49.515Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO 5 drawers Tool Box, 205 x 205 x 560mm

P.O.A.

RS PRO 5 drawers Tool Box, 205 x 205 x 560mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Metal Tool Box, 550 x 215 x 550mm
BD 49.515Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Box Type

Cantilever

Length

205mm

Width

560mm

Height

205mm

Dimensions

205 x 205 x 560mm

Lock Type

Padlock

Number of Drawers

5

Weight

7kg

You may be interested in
RS PRO Metal Tool Box, 550 x 215 x 550mm
BD 49.515Each (Exc. Vat)