Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5-Piece 1/4 in Standard Socket Set , e-Torx

RS Stock No.: 262-0230Brand: RS PRODistrelec Article No.: 30404617
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Number of Pieces

5

Socket Head Type

e-Torx

Ratchet Included

No

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30404617

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Product details

TORX® Socket Rail Sets

These sets of RS Pro TORX drive sockets has been designed with a professional use in mind and manufactured from a high-quality chrome vanadium steel for increased durability and long life operation. They have been hardened, tempered and chrome plated for corrosion protection. Each set is supplied complete on rail retaining bar, which can be wall mounted or used within a roller cabinet tool compartment.

Sockets available in a variety of size:
2620230 - 1/4 in. Drive External TORX® Sockets: E4, E5, E6, E7, E8 (5 Piece Set)
2620246 - 3/8 in. Drive External TORX® Sockets: E8, E10, E12, E14, E16, E18, E20 (7 Piece Set)
2620252 - 1/2 in. Drive External TORX® Sockets: E10, E12, E14, E16, E18, E20, E22 and E24 (8 Piece Set)

Features and Benefits:
• Bits made from hardened chrome vanadium steel
• Hardened, tempered and chrome plated for corrosion protection
• Two-toned colour, chrome plated sockets with a knurled central portion
• Supplied with a socket rail

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. TORX socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:
Why choose this set?
With its range of TORX sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. This set allows you to work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

Stock information temporarily unavailable.

BD 5.044

BD 5.044 1 Set (Exc. Vat)

BD 5.548

BD 5.548 1 Set (inc. VAT)

RS PRO 5-Piece 1/4 in Standard Socket Set , e-Torx

BD 5.044

BD 5.044 1 Set (Exc. Vat)

BD 5.548

BD 5.548 1 Set (inc. VAT)

RS PRO 5-Piece 1/4 in Standard Socket Set , e-Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Number of Pieces

5

Socket Head Type

e-Torx

Ratchet Included

No

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30404617

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

Product details

TORX® Socket Rail Sets

These sets of RS Pro TORX drive sockets has been designed with a professional use in mind and manufactured from a high-quality chrome vanadium steel for increased durability and long life operation. They have been hardened, tempered and chrome plated for corrosion protection. Each set is supplied complete on rail retaining bar, which can be wall mounted or used within a roller cabinet tool compartment.

Sockets available in a variety of size:
2620230 - 1/4 in. Drive External TORX® Sockets: E4, E5, E6, E7, E8 (5 Piece Set)
2620246 - 3/8 in. Drive External TORX® Sockets: E8, E10, E12, E14, E16, E18, E20 (7 Piece Set)
2620252 - 1/2 in. Drive External TORX® Sockets: E10, E12, E14, E16, E18, E20, E22 and E24 (8 Piece Set)

Features and Benefits:
• Bits made from hardened chrome vanadium steel
• Hardened, tempered and chrome plated for corrosion protection
• Two-toned colour, chrome plated sockets with a knurled central portion
• Supplied with a socket rail

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. TORX socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:
Why choose this set?
With its range of TORX sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. This set allows you to work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.