RS PRO 5 piece L Shape Metric, 0.89mm

RS Stock No.: 609-607Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

0.89mm

Shape

L

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

Individual Sizes - Short arm

L-shaped, short arm

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 1.5mm
BD 2.4681 Pack of 5 (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 1.27mm
BD 0.6531 Pack of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 0.605

BD 0.121 Each (In a Pack of 5) (Exc. Vat)

BD 0.665

BD 0.133 Each (In a Pack of 5) (inc. VAT)

RS PRO 5 piece L Shape Metric, 0.89mm

BD 0.605

BD 0.121 Each (In a Pack of 5) (Exc. Vat)

BD 0.665

BD 0.133 Each (In a Pack of 5) (inc. VAT)

RS PRO 5 piece L Shape Metric, 0.89mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 1.5mm
BD 2.4681 Pack of 5 (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 1.27mm
BD 0.6531 Pack of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

0.89mm

Shape

L

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

Individual Sizes - Short arm

L-shaped, short arm

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 1.5mm
BD 2.4681 Pack of 5 (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 1.27mm
BD 0.6531 Pack of 5 (Exc. Vat)