Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5 piece L Shape Metric Hex Key Set, 1.5mm

RS Stock No.: 609-584Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

1.5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

Individual Sizes - Short arm

L-shaped, short arm

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 3mm
BD 1.0471 Pack of 5 (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 2.5mm
BD 0.187Each (In a Pack of 5) (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
BD 0.169Each (In a Pack of 5) (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 1.27mm
BD 0.6361 Pack of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 2.184

BD 2.184 1 Pack of 5 (Exc. Vat)

BD 2.402

BD 2.402 1 Pack of 5 (inc. VAT)

RS PRO 5 piece L Shape Metric Hex Key Set, 1.5mm

BD 2.184

BD 2.184 1 Pack of 5 (Exc. Vat)

BD 2.402

BD 2.402 1 Pack of 5 (inc. VAT)

RS PRO 5 piece L Shape Metric Hex Key Set, 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 3mm
BD 1.0471 Pack of 5 (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 2.5mm
BD 0.187Each (In a Pack of 5) (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
BD 0.169Each (In a Pack of 5) (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 1.27mm
BD 0.6361 Pack of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

1.5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

Individual Sizes - Short arm

L-shaped, short arm

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 3mm
BD 1.0471 Pack of 5 (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 2.5mm
BD 0.187Each (In a Pack of 5) (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
BD 0.169Each (In a Pack of 5) (Exc. Vat)
RS PRO 5 piece L Shape Metric Hex Key Set, 1.27mm
BD 0.6361 Pack of 5 (Exc. Vat)