RS PRO 5 piece L Shape Metric Hex Key Set, 3/32in

Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
3/32in
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Product details
RS PRO Individual Hex Key
From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.
The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.
Features and Benefits
The key is precision formed to give an exact dimensional tolerance, to give a precise fit
Metric size
The L shape and long arm makes it easy to reach deeply in-set bolts
High corrosion protection
Heat-treated chrome vanadium steel with a blackened finish
Long arm hex keys allow more reach and a greater torque
Applications
Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.
Tool Care
This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 1.128
BD 0.226 Each (In a Pack of 5) (Exc. Vat)
BD 1.241
BD 0.249 Each (In a Pack of 5) (inc. VAT)
5
BD 1.128
BD 0.226 Each (In a Pack of 5) (Exc. Vat)
BD 1.241
BD 0.249 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
3/32in
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Product details
RS PRO Individual Hex Key
From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.
The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.
Features and Benefits
The key is precision formed to give an exact dimensional tolerance, to give a precise fit
Metric size
The L shape and long arm makes it easy to reach deeply in-set bolts
High corrosion protection
Heat-treated chrome vanadium steel with a blackened finish
Long arm hex keys allow more reach and a greater torque
Applications
Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.
Tool Care
This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.