Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
3mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Vanadium Steel
Distrelec Product Id
30405758
Country of Origin
Taiwan, Province Of China
Product details
Individual Sizes - Short arm
L-shaped, short arm
BD 0.952
BD 0.952 1 Pack of 5 (Exc. Vat)
BD 1.047
BD 1.047 1 Pack of 5 (inc. VAT)
1
BD 0.952
BD 0.952 1 Pack of 5 (Exc. Vat)
BD 1.047
BD 1.047 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
3mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Vanadium Steel
Distrelec Product Id
30405758
Country of Origin
Taiwan, Province Of China
Product details
Individual Sizes - Short arm
L-shaped, short arm