Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5 piece L Shape Metric Hex Key Set, 5/64in

RS Stock No.: 734-961Brand: RS PRODistrelec Article No.: 30418860
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

5/64in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Product details

RS PRO Individual Hex Key

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.

The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The key is precision formed to give an exact dimensional tolerance, to give a precise fit
• Metric size
• The L shape and long arm makes it easy to reach deeply in-set bolts
• High corrosion protection
• Heat-treated chrome vanadium steel with a blackened finish
• Long arm hex keys allow more reach and a greater torque

Applications

Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.

Tool Care

This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
BD 0.169Each (In a Pack of 5) (Exc. Vat)
Allen Hex Driver
P.O.A.Each (Exc. Vat)
Allen L Shape
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 0.990

BD 0.198 Each (In a Pack of 5) (Exc. Vat)

BD 1.089

BD 0.218 Each (In a Pack of 5) (inc. VAT)

RS PRO 5 piece L Shape Metric Hex Key Set, 5/64in

BD 0.990

BD 0.198 Each (In a Pack of 5) (Exc. Vat)

BD 1.089

BD 0.218 Each (In a Pack of 5) (inc. VAT)

RS PRO 5 piece L Shape Metric Hex Key Set, 5/64in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
BD 0.169Each (In a Pack of 5) (Exc. Vat)
Allen Hex Driver
P.O.A.Each (Exc. Vat)
Allen L Shape
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

5/64in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Product details

RS PRO Individual Hex Key

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.

The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The key is precision formed to give an exact dimensional tolerance, to give a precise fit
• Metric size
• The L shape and long arm makes it easy to reach deeply in-set bolts
• High corrosion protection
• Heat-treated chrome vanadium steel with a blackened finish
• Long arm hex keys allow more reach and a greater torque

Applications

Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.

Tool Care

This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
BD 0.169Each (In a Pack of 5) (Exc. Vat)
Allen Hex Driver
P.O.A.Each (Exc. Vat)
Allen L Shape
P.O.A.Each (Exc. Vat)