Technical Document
Specifications
Brand
RS ProPlier Types in Set
Cutters, Flat Nose Pliers, Half Round Nose Pliers, Long Nose Pliers, Nippers
Number of Pieces
5
Material
Chrome Vanadium Steel
Overall Length
300 mm
Distrelec Product Id
30395506
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 5 Piece Mini Steel Plier Set
This exceptional plier set from RS PRO consists of five high-quality pieces all manufactured from Chrome Vanadium Steel with a polished finish. The plier set contains five widely used pliers and cutters that are an essential addition to anyone's tool kit.
The steel pliers have double injection handles which offer a soft grip, helping to ensure smooth and precise operation while easing user fatigue over prolonged use.
The set is kept within a pouch for safe and secure storage and transportation.
Kit Contains
114 mm Side Cutters
144 mm Long Nose Pliers with Cutters
140 mm Flat Nose with Flat Jaw Pliers
144 mm Bent Nose Pliers
127 mm End Nippers
Features and Benefits
5 Piece Mini Plier Quality Set for many different jobs
Ergonomic Red and Black TPR grip handles allow for an easy and smooth action
Mini tool set great for working in tight environments
All tools supplied in a pouch to ensure the tools are kept tidy
Made from Chrome Vanadium Steel
Application
The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. Whether you're carrying out domestic electrical work or repairing machinery, these pliers are ideal.
Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire
Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making.
Bent nose pliers - A type of longnose plier that has angled blades. These are convenient when working in difficult to access or cramped conditions.
End Cutter pliers - are designed to cut through or twist materials, such as wires, springs, nails, rivets and bolts.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
BD 39.196
BD 39.196 Each (Exc. Vat)
BD 43.116
BD 43.116 Each (inc. VAT)
1
BD 39.196
BD 39.196 Each (Exc. Vat)
BD 43.116
BD 43.116 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Types in Set
Cutters, Flat Nose Pliers, Half Round Nose Pliers, Long Nose Pliers, Nippers
Number of Pieces
5
Material
Chrome Vanadium Steel
Overall Length
300 mm
Distrelec Product Id
30395506
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 5 Piece Mini Steel Plier Set
This exceptional plier set from RS PRO consists of five high-quality pieces all manufactured from Chrome Vanadium Steel with a polished finish. The plier set contains five widely used pliers and cutters that are an essential addition to anyone's tool kit.
The steel pliers have double injection handles which offer a soft grip, helping to ensure smooth and precise operation while easing user fatigue over prolonged use.
The set is kept within a pouch for safe and secure storage and transportation.
Kit Contains
114 mm Side Cutters
144 mm Long Nose Pliers with Cutters
140 mm Flat Nose with Flat Jaw Pliers
144 mm Bent Nose Pliers
127 mm End Nippers
Features and Benefits
5 Piece Mini Plier Quality Set for many different jobs
Ergonomic Red and Black TPR grip handles allow for an easy and smooth action
Mini tool set great for working in tight environments
All tools supplied in a pouch to ensure the tools are kept tidy
Made from Chrome Vanadium Steel
Application
The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. Whether you're carrying out domestic electrical work or repairing machinery, these pliers are ideal.
Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire
Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making.
Bent nose pliers - A type of longnose plier that has angled blades. These are convenient when working in difficult to access or cramped conditions.
End Cutter pliers - are designed to cut through or twist materials, such as wires, springs, nails, rivets and bolts.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.