RS PRO 5 Pin 300V DIN Rail Relay Socket, for use with RFT Interface Relay

RS Stock No.: 144-1610Brand: RS PRODistrelec Article No.: 30405268
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

RS Pro

Voltage

300V

For Use With

RFT Interface Relay

Accessory Type

Relay Socket

Series

RFT

Number of Contacts

5

Current Rating

16A

Mounting Type

DIN Rail

Termination Type

Screw

Distrelec Product Id

30405268

Country of Origin

China

Product details

RS Pro RFT Series Relay Accessories

RS Pro professional range of relay accessories from the RFT series.

Stock information temporarily unavailable.

BD 1.936

BD 1.936 Each (Exc. Vat)

BD 2.130

BD 2.130 Each (inc. VAT)

RS PRO 5 Pin 300V DIN Rail Relay Socket, for use with RFT Interface Relay

BD 1.936

BD 1.936 Each (Exc. Vat)

BD 2.130

BD 2.130 Each (inc. VAT)

RS PRO 5 Pin 300V DIN Rail Relay Socket, for use with RFT Interface Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage

300V

For Use With

RFT Interface Relay

Accessory Type

Relay Socket

Series

RFT

Number of Contacts

5

Current Rating

16A

Mounting Type

DIN Rail

Termination Type

Screw

Distrelec Product Id

30405268

Country of Origin

China

Product details

RS Pro RFT Series Relay Accessories

RS Pro professional range of relay accessories from the RFT series.