RS PRO 5 Pole Din Socket, 2A, 100 V ac, Twist Lock, Female, Panel Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Twist Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
2A
Voltage Rating
100 V ac
Series
B-2002
Housing Material
Metal
Contact Plating
Silver
Contact Material
BSR
Country of Origin
Taiwan, Province Of China
Product details
Metal Twist Lock Panel Sockets
5 and 8 way metal twist lock panel sockets
5 way available as 180 or 240°
8 way available as 270°
BD 1.892
BD 1.892 Each (Exc. Vat)
BD 2.081
BD 2.081 Each (inc. VAT)
1
BD 1.892
BD 1.892 Each (Exc. Vat)
BD 2.081
BD 2.081 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.892 |
25 - 99 | BD 1.749 |
100 - 499 | BD 1.628 |
500+ | BD 1.512 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Twist Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
2A
Voltage Rating
100 V ac
Series
B-2002
Housing Material
Metal
Contact Plating
Silver
Contact Material
BSR
Country of Origin
Taiwan, Province Of China
Product details
Metal Twist Lock Panel Sockets
5 and 8 way metal twist lock panel sockets
5 way available as 180 or 240°
8 way available as 270°