RS PRO 5 Pole Right Angle Din Plug, 2A, 100 V, Quick Connect, Male, Cable Mount

RS Stock No.: 786-3451Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Quick Connect

Termination Method

Crimp

Body Orientation

Right Angle

Current Rating

2A

Voltage Rating

100 V

Series

B-9007

Housing Material

PVC

Contact Plating

Silver

Contact Material

BSR

Country of Origin

Taiwan, Province Of China

Product details

Right Angled Metal Twist Lock Cable Plugs

3 and 5 way right angled metal twist lock cable plugs

Stock information temporarily unavailable.

BD 1.859

BD 1.859 Each (Exc. Vat)

BD 2.045

BD 2.045 Each (inc. VAT)

RS PRO 5 Pole Right Angle Din Plug, 2A, 100 V, Quick Connect, Male, Cable Mount

BD 1.859

BD 1.859 Each (Exc. Vat)

BD 2.045

BD 2.045 Each (inc. VAT)

RS PRO 5 Pole Right Angle Din Plug, 2A, 100 V, Quick Connect, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.859
25 - 99BD 1.716
100 - 499BD 1.595
500+BD 1.490

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Quick Connect

Termination Method

Crimp

Body Orientation

Right Angle

Current Rating

2A

Voltage Rating

100 V

Series

B-9007

Housing Material

PVC

Contact Plating

Silver

Contact Material

BSR

Country of Origin

Taiwan, Province Of China

Product details

Right Angled Metal Twist Lock Cable Plugs

3 and 5 way right angled metal twist lock cable plugs