Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 5-Way Connector, Square Tube Connector, Strut Profile 25 mm

RS Stock No.: 274-1127Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

5-Way Connector

Fits Strut Profile

25 mm

Material

Polyimide

Structural Element Type

Connector Bracket & Joint

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

Country of Origin

Germany

Stock information temporarily unavailable.

BD 28.450

BD 28.450 Each (Exc. Vat)

BD 31.295

BD 31.295 Each (inc. VAT)

RS PRO 5-Way Connector, Square Tube Connector, Strut Profile 25 mm

BD 28.450

BD 28.450 Each (Exc. Vat)

BD 31.295

BD 31.295 Each (inc. VAT)

RS PRO 5-Way Connector, Square Tube Connector, Strut Profile 25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

5-Way Connector

Fits Strut Profile

25 mm

Material

Polyimide

Structural Element Type

Connector Bracket & Joint

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

Country of Origin

Germany