Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Terminal Block
Colour
Green
Voltage Rating
130 V, 150 V
Width
6.2mm
Depth
8.5mm
Length
13.16mm
Material
Brass
Country of Origin
China
BD 566.500
BD 1.133 Each (In a Box of 500) (Exc. Vat)
BD 623.150
BD 1.246 Each (In a Box of 500) (inc. VAT)
500
BD 566.500
BD 1.133 Each (In a Box of 500) (Exc. Vat)
BD 623.150
BD 1.246 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
500 - 500 | BD 1.133 | BD 566.500 |
1000+ | BD 1.028 | BD 514.250 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Terminal Block
Colour
Green
Voltage Rating
130 V, 150 V
Width
6.2mm
Depth
8.5mm
Length
13.16mm
Material
Brass
Country of Origin
China