RS PRO 50-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A

Technical Document
Specifications
Brand
RS ProGender
Male
Wire Size
24 → 12 AWG
Number Of Contacts
50
Connector Type
D-sub
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Voltage Rating
125 V dc
Current Rating
1A
Cable CSA
0.5 → 2.5mm²
Dimensions
94.2 x 77.9 x 52.6mm
Depth
52.6mm
Length
94.2mm
Width
77.9mm
Country of Origin
China
BD 28.020
BD 28.020 1 Box of 1 (Exc. Vat)
BD 30.822
BD 30.822 1 Box of 1 (inc. VAT)
1
BD 28.020
BD 28.020 1 Box of 1 (Exc. Vat)
BD 30.822
BD 30.822 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Male
Wire Size
24 → 12 AWG
Number Of Contacts
50
Connector Type
D-sub
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Voltage Rating
125 V dc
Current Rating
1A
Cable CSA
0.5 → 2.5mm²
Dimensions
94.2 x 77.9 x 52.6mm
Depth
52.6mm
Length
94.2mm
Width
77.9mm
Country of Origin
China