Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 50 piece L Shape Metric Hex Key Set, 2.5mm

RS Stock No.: 265-8378Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

50

Hex Key Size

2.5mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Extra Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 19.525

BD 0.390 Each (In a Pack of 50) (Exc. Vat)

BD 21.477

BD 0.429 Each (In a Pack of 50) (inc. VAT)

RS PRO 50 piece L Shape Metric Hex Key Set, 2.5mm

BD 19.525

BD 0.390 Each (In a Pack of 50) (Exc. Vat)

BD 21.477

BD 0.429 Each (In a Pack of 50) (inc. VAT)

RS PRO 50 piece L Shape Metric Hex Key Set, 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

50

Hex Key Size

2.5mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Extra Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China