Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 50 piece PP Domed Cap & Cup Washer Kit

RS Stock No.: 484-6901Brand: RS PRO
brand-logo
View all in Washer Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

50

For Thread Size

M2, M2.5, M3, M4, M5

Material

PP

Finish

Plain

Domed Cap Height Largest Size

6.8mm

Domed Cap Height Smallest Size

3.7mm

Largest Domed Cap Outside Diameter

16.3mm

Cup Hole Diameter Smallest Size

3.8mm

Cup Hole Diameter Largest Size

5.5mm

Cup Inside Diameter Smallest Size

6.5mm

Cup Inside Diameter Largest Size

11.7mm

Smallest Domed Cap Outside Diameter

10mm

Country of Origin

United Kingdom

Product details

Polypropylene Domed Cap & Cup Washers

Polypropylene screw-cap kits consisting of pairs of domed caps and cup washers, available in three matt finish colours.,The cup washers are held in place by the screw, bolt or rivet head, and the domed cap clips into place over the washer.

Suitable for insulating screwheads, enhancing appearance of panels & instrument cases, providing lightweight feet etc
Each kit contains 25 pairs of caps & washers, in 4 sizes
Accommodates screw sizes from M2 to M5 (No. 3 to No.12)
Smallest size is ideally suited to covering RS Speedriv 3mm rivets

25 pairs (caps/washers) of each type are included in each kit.

You may be interested in
Stock information temporarily unavailable.

BD 11.330

BD 11.330 1 Kit (Exc. Vat)

BD 12.463

BD 12.463 1 Kit (inc. VAT)

RS PRO 50 piece PP Domed Cap & Cup Washer Kit

BD 11.330

BD 11.330 1 Kit (Exc. Vat)

BD 12.463

BD 12.463 1 Kit (inc. VAT)

RS PRO 50 piece PP Domed Cap & Cup Washer Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

50

For Thread Size

M2, M2.5, M3, M4, M5

Material

PP

Finish

Plain

Domed Cap Height Largest Size

6.8mm

Domed Cap Height Smallest Size

3.7mm

Largest Domed Cap Outside Diameter

16.3mm

Cup Hole Diameter Smallest Size

3.8mm

Cup Hole Diameter Largest Size

5.5mm

Cup Inside Diameter Smallest Size

6.5mm

Cup Inside Diameter Largest Size

11.7mm

Smallest Domed Cap Outside Diameter

10mm

Country of Origin

United Kingdom

Product details

Polypropylene Domed Cap & Cup Washers

Polypropylene screw-cap kits consisting of pairs of domed caps and cup washers, available in three matt finish colours.,The cup washers are held in place by the screw, bolt or rivet head, and the domed cap clips into place over the washer.

Suitable for insulating screwheads, enhancing appearance of panels & instrument cases, providing lightweight feet etc
Each kit contains 25 pairs of caps & washers, in 4 sizes
Accommodates screw sizes from M2 to M5 (No. 3 to No.12)
Smallest size is ideally suited to covering RS Speedriv 3mm rivets

25 pairs (caps/washers) of each type are included in each kit.

You may be interested in