RS PRO 50-Way IDC Connector Plug for Through Hole Mount, 2-Row

RS Stock No.: 284-6500Brand: RS PRO
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

50

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold Flash

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Voltage Rating

250V

Housing Material

PBT

Contact Material

Brass

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 2.365

BD 2.365 Each (Exc. Vat)

BD 2.601

BD 2.601 Each (inc. VAT)

RS PRO 50-Way IDC Connector Plug for Through Hole Mount, 2-Row

BD 2.365

BD 2.365 Each (Exc. Vat)

BD 2.601

BD 2.601 Each (inc. VAT)

RS PRO 50-Way IDC Connector Plug for Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.365
5 - 9BD 2.178
10+BD 2.084
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

50

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold Flash

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Voltage Rating

250V

Housing Material

PBT

Contact Material

Brass

Country of Origin

China

You may be interested in