RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
50
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
1000V ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China
BD 1.586
BD 1.586 Each (Exc. Vat)
BD 1.745
BD 1.745 Each (inc. VAT)
1
BD 1.586
BD 1.586 Each (Exc. Vat)
BD 1.745
BD 1.745 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.586 |
5 - 9 | BD 1.512 |
10+ | BD 1.433 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
50
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
1000V ac
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China