RS PRO 50 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 528-3749Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

50

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

250V

Length

66.9mm

Width

4.1mm

Depth

15.35mm

Contact Material

Copper Alloy

Dimensions

66.9 x 4.1 x 15.35mm

Contact Plating

Gold over Nickel

Series Number

528

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

90 deg PCB Plug & Socket

Connectors with machined contacts
With dimpled plug shels for reliable grounding

Stock information temporarily unavailable.

BD 54.148

BD 10.830 Each (In a Pack of 5) (Exc. Vat)

BD 59.563

BD 11.913 Each (In a Pack of 5) (inc. VAT)

RS PRO 50 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

BD 54.148

BD 10.830 Each (In a Pack of 5) (Exc. Vat)

BD 59.563

BD 11.913 Each (In a Pack of 5) (inc. VAT)

RS PRO 50 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 10.830BD 54.148
125 - 370BD 9.746BD 48.730
375 - 995BD 8.723BD 43.615
1000+BD 7.760BD 38.802

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

50

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

5A

Housing Material

Steel

Voltage Rating

250V

Length

66.9mm

Width

4.1mm

Depth

15.35mm

Contact Material

Copper Alloy

Dimensions

66.9 x 4.1 x 15.35mm

Contact Plating

Gold over Nickel

Series Number

528

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

90 deg PCB Plug & Socket

Connectors with machined contacts
With dimpled plug shels for reliable grounding