Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 500 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V

RS Stock No.: 796-0375Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Brand

RS Pro

Wattage

500 W

Lamp Base

R7S

Voltage Rating

230 V

Length

254 mm

Diameter

10mm

Lamp Finish

Clear

Country of Origin

China

Stock information temporarily unavailable.

BD 14.212

BD 14.212 Each (Exc. Vat)

BD 15.633

BD 15.633 Each (inc. VAT)

RS PRO 500 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V

BD 14.212

BD 14.212 Each (Exc. Vat)

BD 15.633

BD 15.633 Each (inc. VAT)

RS PRO 500 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.212
5 - 9BD 14.028
10+BD 13.954

Technical Document

Specifications

Brand

RS Pro

Wattage

500 W

Lamp Base

R7S

Voltage Rating

230 V

Length

254 mm

Diameter

10mm

Lamp Finish

Clear

Country of Origin

China