RS PRO 500mA F Glass Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Overall Dimensions
5 x 20mm
Body Material
Glass
Country of Origin
Taiwan, Province Of China
BD 1.650
BD 0.165 Each (In a Pack of 10) (Exc. Vat)
BD 1.815
BD 0.181 Each (In a Pack of 10) (inc. VAT)
10
BD 1.650
BD 0.165 Each (In a Pack of 10) (Exc. Vat)
BD 1.815
BD 0.181 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.165 | BD 1.650 |
100 - 190 | BD 0.160 | BD 1.595 |
200 - 490 | BD 0.148 | BD 1.485 |
500+ | BD 0.148 | BD 1.485 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Overall Dimensions
5 x 20mm
Body Material
Glass
Country of Origin
Taiwan, Province Of China