Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 500mm Anti-Vibration Pad 1.5kg/cm² 500 x 500 x 10mm 10mm

RS Stock No.: 196-1314Brand: RS PRO
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Pad Type

Anti-Vibration Mat

Load Rating

1.5kg/cm²

Thickness

10mm

Size

500 x 500 x 10mm

Width

500mm

Stock information temporarily unavailable.

BD 35.133

BD 35.133 Each (Exc. Vat)

BD 38.646

BD 38.646 Each (inc. VAT)

RS PRO 500mm Anti-Vibration Pad 1.5kg/cm² 500 x 500 x 10mm 10mm

BD 35.133

BD 35.133 Each (Exc. Vat)

BD 38.646

BD 38.646 Each (inc. VAT)

RS PRO 500mm Anti-Vibration Pad 1.5kg/cm² 500 x 500 x 10mm 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Pad Type

Anti-Vibration Mat

Load Rating

1.5kg/cm²

Thickness

10mm

Size

500 x 500 x 10mm

Width

500mm