Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 500VA 2 Output Chassis Mounting Transformer, 2 x 12V ac, IEC 61558-2-6

RS Stock No.: 123-4148Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

500VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Primary Winding Resistance

2.0/4.9Ω

Efficiency

90%

Length

120mm

Width

124mm

Depth

125mm

Dimensions

120 x 124 x 125mm

Fixing Hole Diameter

5.8 x 12mm

Weight

6.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

RS PRO Chassis Mounting Transformer

These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.

Features and Benefits

  • High-quality safety and isolation transformers

  • Second section bobbin for full separation between primary and secondary winding

  • Low noise laminations

  • Earth terminal provided

  • High efficiency

  • Varnish impregnated

What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work is listed below.

Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

BD 136.670

BD 136.670 Each (Exc. Vat)

BD 150.337

BD 150.337 Each (inc. VAT)

RS PRO 500VA 2 Output Chassis Mounting Transformer, 2 x 12V ac, IEC 61558-2-6

BD 136.670

BD 136.670 Each (Exc. Vat)

BD 150.337

BD 150.337 Each (inc. VAT)

RS PRO 500VA 2 Output Chassis Mounting Transformer, 2 x 12V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

500VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Primary Winding Resistance

2.0/4.9Ω

Efficiency

90%

Length

120mm

Width

124mm

Depth

125mm

Dimensions

120 x 124 x 125mm

Fixing Hole Diameter

5.8 x 12mm

Weight

6.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

RS PRO Chassis Mounting Transformer

These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.

Features and Benefits

  • High-quality safety and isolation transformers

  • Second section bobbin for full separation between primary and secondary winding

  • Low noise laminations

  • Earth terminal provided

  • High efficiency

  • Varnish impregnated

What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work is listed below.

Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in