Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 500Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount

RS Stock No.: 278-0307Brand: RS PRO
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

500Ω

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mounting Type

Bushing Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 6.897

BD 6.897 Each (Exc. Vat)

BD 7.587

BD 7.587 Each (inc. VAT)

RS PRO 500Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount

BD 6.897

BD 6.897 Each (Exc. Vat)

BD 7.587

BD 7.587 Each (inc. VAT)

RS PRO 500Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.897
5 - 9BD 6.210
10 - 24BD 5.687
25+BD 5.203

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

500Ω

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mounting Type

Bushing Mount

Country of Origin

China