Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 50.4W Plug-In AC/DC Adapter 12V dc Output, 4.2A Output

RS Stock No.: 200-8928Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

12V dc

Input Voltage

240V ac

Output Current

4.2A

Output Connector

2.1 x 5.5 mm Centre Positive

Input Connector

2 Pin

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 14.641

BD 14.641 Each (Exc. Vat)

BD 16.105

BD 16.105 Each (inc. VAT)

RS PRO 50.4W Plug-In AC/DC Adapter 12V dc Output, 4.2A Output

BD 14.641

BD 14.641 Each (Exc. Vat)

BD 16.105

BD 16.105 Each (inc. VAT)

RS PRO 50.4W Plug-In AC/DC Adapter 12V dc Output, 4.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.641
5 - 9BD 14.443
10 - 24BD 14.228
25+BD 13.998

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

12V dc

Input Voltage

240V ac

Output Current

4.2A

Output Connector

2.1 x 5.5 mm Centre Positive

Input Connector

2 Pin

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in