RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Free Hanging (In Line)
BD 111.100
BD 0.556 Each (In a Box of 200) (Exc. Vat)
BD 122.210
BD 0.612 Each (In a Box of 200) (inc. VAT)
200
BD 111.100
BD 0.556 Each (In a Box of 200) (Exc. Vat)
BD 122.210
BD 0.612 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Free Hanging (In Line)