RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
China
BD 81.400
BD 0.204 Each (In a Box of 400) (Exc. Vat)
BD 89.540
BD 0.224 Each (In a Box of 400) (inc. VAT)
400
BD 81.400
BD 0.204 Each (In a Box of 400) (Exc. Vat)
BD 89.540
BD 0.224 Each (In a Box of 400) (inc. VAT)
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
China