Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

RS Stock No.: 237-8489Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

China

Stock information temporarily unavailable.

BD 79.200

BD 0.198 Each (In a Box of 400) (Exc. Vat)

BD 87.120

BD 0.218 Each (In a Box of 400) (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

BD 79.200

BD 0.198 Each (In a Box of 400) (Exc. Vat)

BD 87.120

BD 0.218 Each (In a Box of 400) (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

China