Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Country of Origin
Taiwan, Province Of China
Product details
BD 1.441
BD 1.441 Each (Exc. Vat)
BD 1.585
BD 1.585 Each (inc. VAT)
1
BD 1.441
BD 1.441 Each (Exc. Vat)
BD 1.585
BD 1.585 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.441 |
10 - 49 | BD 1.375 |
50 - 99 | BD 1.276 |
100+ | BD 1.221 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Country of Origin
Taiwan, Province Of China
Product details