RS PRO, 5.08mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
7
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Width
8.5mm
Length
35.6mm
Depth
12mm
Material
Nylon 66
BD 93.500
BD 0.374 Each (In a Box of 250) (Exc. Vat)
BD 102.850
BD 0.411 Each (In a Box of 250) (inc. VAT)
250
BD 93.500
BD 0.374 Each (In a Box of 250) (Exc. Vat)
BD 102.850
BD 0.411 Each (In a Box of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
250 - 750 | BD 0.374 | BD 93.500 |
1000+ | BD 0.336 | BD 83.875 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
7
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Width
8.5mm
Length
35.6mm
Depth
12mm
Material
Nylon 66