Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 50cm Male HDMI to Female HDMI 4K

RS Stock No.: 182-8514Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

50cm

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

30 AWG

Connector B

HDMI

Connector B Gender

Female

Country of Origin

China

You may be interested in
RS PRO, 50cm Male HDMI to Female HDMIHigh Speed 4K
BD 3.165Each (In a Pack of 5) (Exc. Vat)
RS PRO Cable, 0.5m
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 3.869

BD 3.869 Each (Exc. Vat)

BD 4.256

BD 4.256 Each (inc. VAT)

RS PRO, 50cm Male HDMI to Female HDMI 4K

BD 3.869

BD 3.869 Each (Exc. Vat)

BD 4.256

BD 4.256 Each (inc. VAT)

RS PRO, 50cm Male HDMI to Female HDMI 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 50cm Male HDMI to Female HDMIHigh Speed 4K
BD 3.165Each (In a Pack of 5) (Exc. Vat)
RS PRO Cable, 0.5m
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

50cm

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

30 AWG

Connector B

HDMI

Connector B Gender

Female

Country of Origin

China

You may be interested in
RS PRO, 50cm Male HDMI to Female HDMIHigh Speed 4K
BD 3.165Each (In a Pack of 5) (Exc. Vat)
RS PRO Cable, 0.5m
P.O.A.Each (Exc. Vat)