Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 50cm Male HDMI to Male HDMI 4K

RS Stock No.: 182-8504Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

50cm

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Outer Sheath Material

PVC

Size of Strands

0.254 mm

Country of Origin

China

You may be interested in
RS PRO, 0.5m HDMI to Male HDMI
P.O.A.Each (Exc. Vat)
RS PRO, 50cm Male HDMI to Male HDMI 4K
BD 5.601Each (Exc. Vat)
Stock information temporarily unavailable.

BD 6.226

BD 6.226 Each (Exc. Vat)

BD 6.849

BD 6.849 Each (inc. VAT)

RS PRO, 50cm Male HDMI to Male HDMI 4K

BD 6.226

BD 6.226 Each (Exc. Vat)

BD 6.849

BD 6.849 Each (inc. VAT)

RS PRO, 50cm Male HDMI to Male HDMI 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 0.5m HDMI to Male HDMI
P.O.A.Each (Exc. Vat)
RS PRO, 50cm Male HDMI to Male HDMI 4K
BD 5.601Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

50cm

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

Outer Sheath Material

PVC

Size of Strands

0.254 mm

Country of Origin

China

You may be interested in
RS PRO, 0.5m HDMI to Male HDMI
P.O.A.Each (Exc. Vat)
RS PRO, 50cm Male HDMI to Male HDMI 4K
BD 5.601Each (Exc. Vat)