RS PRO, 50cm Male HDMI to Male HDMIHigh Speed 4K

Technical Document
Specifications
Brand
RS ProLength
50cm
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Connector A
HDMI
Connector B Gender
Male
Connector B
HDMI
Country of Origin
China
BD 59.450
BD 5.945 Each (In a Pack of 10) (Exc. Vat)
BD 65.395
BD 6.539 Each (In a Pack of 10) (inc. VAT)
10
BD 59.450
BD 5.945 Each (In a Pack of 10) (Exc. Vat)
BD 65.395
BD 6.539 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
50cm
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Connector A
HDMI
Connector B Gender
Male
Connector B
HDMI
Country of Origin
China