RS PRO, 50m 5 Core, Black PVC Power Cable +90°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
5
Sheath Colour
Black
Length
50m
Armoured
Yes
Outer Diameter
14.5mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
600/1000 V
American Wire Gauge
13 AWG
Core Strands
7/0.67 mm
Minimum Operating Temperature
-15°C
Standards Met
BASEC
Maximum Operating Temperature
+90°C
Conductor Material
Annealed Copper
Country of Origin
United Kingdom
BD 285.142
BD 285.142 1 Reel of 50 Metres (Exc. Vat)
BD 313.656
BD 313.656 1 Reel of 50 Metres (inc. VAT)
1
BD 285.142
BD 285.142 1 Reel of 50 Metres (Exc. Vat)
BD 313.656
BD 313.656 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
5
Sheath Colour
Black
Length
50m
Armoured
Yes
Outer Diameter
14.5mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
600/1000 V
American Wire Gauge
13 AWG
Core Strands
7/0.67 mm
Minimum Operating Temperature
-15°C
Standards Met
BASEC
Maximum Operating Temperature
+90°C
Conductor Material
Annealed Copper
Country of Origin
United Kingdom