RS PRO, 50m Cat8, White, S/FTPShielded, Unterminated LSZH Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat8
Length
50m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
White
Core Strands
8
Fire Behaviour
IEC 60332-1
Number of Strands
8
Conductor Strand Type
Stranded
Voltage Rating
300 V
Country of Origin
China
BD 109.462
BD 2.189 Each (Exc. Vat)
BD 120.408
BD 2.408 Each (inc. VAT)
50
BD 109.462
BD 2.189 Each (Exc. Vat)
BD 120.408
BD 2.408 Each (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat8
Length
50m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
White
Core Strands
8
Fire Behaviour
IEC 60332-1
Number of Strands
8
Conductor Strand Type
Stranded
Voltage Rating
300 V
Country of Origin
China