RS PRO 50m Long Hose Protector, 11.5 → 16mm Hose Size Compatibility

Technical Document
Specifications
Brand
RS ProHose Size Compatibility
11.5 → 16mm
Outer Diameter
12mm
Length
50m
Maximum Compatible Hose Size
16mm
Minimum Compatible Hose Size
11.5mm
Country of Origin
United Kingdom
BD 41.080
BD 41.080 Each (Exc. Vat)
BD 45.188
BD 45.188 Each (inc. VAT)
1
BD 41.080
BD 41.080 Each (Exc. Vat)
BD 45.188
BD 45.188 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Size Compatibility
11.5 → 16mm
Outer Diameter
12mm
Length
50m
Maximum Compatible Hose Size
16mm
Minimum Compatible Hose Size
11.5mm
Country of Origin
United Kingdom