Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 50mm x 39mm G Clamp

RS Stock No.: 771-9341Brand: RS PRO
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

RS Pro

Type

G Clamp

Jaw Opening

50mm

Jaw Depth

39mm

Country of Origin

Turkey

Product details

RS PRO Heavy Duty G Clamp

This RS PRO G clamp is perfect for all your wood working and engineering projects. Due to the simplistic design, they are ideal for use almost anywhere.

This RS PRO clamp is made from cast iron which ensures the excellent strength of this hand tool. The strong clamping spindle ensures the user has a firm grip on the G clamp, coupled with a wide clamping surface on the spindle and a long thread on the spindle bar ensures quick tightening.

Different sizes are available depending upon your requirements

Features and Benefits

• Very strong g clamp due to cast iron frame
• Forged steel spindle
• Firm grip is ensured due to the strong clamp spindle
• Wide surface area on the clamp
• Long spindle bar for speedy tightening and securing
• Different sized g clamps are available dependent upon your requirements

Applications

Also known as a c-clamp, the g-clamp is the ideal way to press materials or work pieces together.
Sometimes referred to as an engineer's vice, this heavy-duty bench vice is suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice can withstand tough work applications while clamping heavy objects, such as metal and brick. With adjustable pressure, the vice can secure a wide range of material sizes and work-pieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. This vice is suitable for a variety of tradespeople, such as: -

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Irwin 50mm x 25mm G Clamp
BD 4.932Each (Exc. Vat)
Stock information temporarily unavailable.

BD 18.753

BD 18.753 Each (Exc. Vat)

BD 20.628

BD 20.628 Each (inc. VAT)

RS PRO 50mm x 39mm G Clamp

BD 18.753

BD 18.753 Each (Exc. Vat)

BD 20.628

BD 20.628 Each (inc. VAT)

RS PRO 50mm x 39mm G Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Irwin 50mm x 25mm G Clamp
BD 4.932Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

G Clamp

Jaw Opening

50mm

Jaw Depth

39mm

Country of Origin

Turkey

Product details

RS PRO Heavy Duty G Clamp

This RS PRO G clamp is perfect for all your wood working and engineering projects. Due to the simplistic design, they are ideal for use almost anywhere.

This RS PRO clamp is made from cast iron which ensures the excellent strength of this hand tool. The strong clamping spindle ensures the user has a firm grip on the G clamp, coupled with a wide clamping surface on the spindle and a long thread on the spindle bar ensures quick tightening.

Different sizes are available depending upon your requirements

Features and Benefits

• Very strong g clamp due to cast iron frame
• Forged steel spindle
• Firm grip is ensured due to the strong clamp spindle
• Wide surface area on the clamp
• Long spindle bar for speedy tightening and securing
• Different sized g clamps are available dependent upon your requirements

Applications

Also known as a c-clamp, the g-clamp is the ideal way to press materials or work pieces together.
Sometimes referred to as an engineer's vice, this heavy-duty bench vice is suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice can withstand tough work applications while clamping heavy objects, such as metal and brick. With adjustable pressure, the vice can secure a wide range of material sizes and work-pieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. This vice is suitable for a variety of tradespeople, such as: -

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Irwin 50mm x 25mm G Clamp
BD 4.932Each (Exc. Vat)