RS PRO 50VA 2 Output Chassis Mounting Transformer, 6V ac, IEC 61558-2-6

RS Stock No.: 504-666Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

6V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

44Ω

Length

79mm

Efficiency

84%

Width

62mm

Depth

65mm

Dimensions

79 x 62 x 65mm

Fixing Hole Diameter

4.7 x 9.5mm

Weight

1kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Stock information temporarily unavailable.

BD 25.740

BD 25.740 Each (Exc. Vat)

BD 28.314

BD 28.314 Each (inc. VAT)

RS PRO 50VA 2 Output Chassis Mounting Transformer, 6V ac, IEC 61558-2-6

BD 25.740

BD 25.740 Each (Exc. Vat)

BD 28.314

BD 28.314 Each (inc. VAT)

RS PRO 50VA 2 Output Chassis Mounting Transformer, 6V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 25.740
10+BD 24.766

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

6V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

44Ω

Length

79mm

Efficiency

84%

Width

62mm

Depth

65mm

Dimensions

79 x 62 x 65mm

Fixing Hole Diameter

4.7 x 9.5mm

Weight

1kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C