RS PRO 50W Plug-In AC/DC Adapter 12V dc Output, 4.2A Output
RS Stock No.: 200-8946Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
UK
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
4.2A
Number of Outputs
1
Power Rating
50W
Type
AC/DC Adapter
Country of Origin
China
Stock information temporarily unavailable.
BD 12.947
BD 12.947 Each (Exc. Vat)
BD 14.242
BD 14.242 Each (inc. VAT)
RS PRO 50W Plug-In AC/DC Adapter 12V dc Output, 4.2A Output
1
BD 12.947
BD 12.947 Each (Exc. Vat)
BD 14.242
BD 14.242 Each (inc. VAT)
RS PRO 50W Plug-In AC/DC Adapter 12V dc Output, 4.2A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.947 |
5 - 9 | BD 12.760 |
10 - 24 | BD 12.573 |
25+ | BD 12.370 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
UK
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
4.2A
Number of Outputs
1
Power Rating
50W
Type
AC/DC Adapter
Country of Origin
China